Reference Only

SRN6045HA-470M

Power Inductors - SMD Ind,6x6x4.7mm,47uH+/-20%,1A,semi-shd.

Manufacturer:

Mfr Part:
SRN6045HA-470M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance47 uH
Tolerance20 %
Maximum DC Current1 A
Maximum DC Resistance305 mOhms
Saturation Current1.9 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum23
Self Resonant Frequency8 MHz
TerminationStandard
Length6 mm
Width6 mm
Height4.7 mm
Core MaterialFerrite
SeriesSRN6045HA
PackagingReel
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.265$265.00
$0.245$490.00
$0.225$1,125.00
Need more?