Reference Only

SRN5020TA-330M

Power Inductors - SMD 33uH 20% 0.8A.

Manufacturer:

Mfr Part:
SRN5020TA-330M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingSemi-Shielded
Inductance33 uH
Tolerance20 %
Maximum DC Current800 mA
Maximum DC Resistance335 mOhms
Saturation Current800 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum15
Self Resonant Frequency20 MHz
TerminationStandard
Length5 mm
Width5 mm
Height1.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRN5020TA
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.186$465.00
$0.175$875.00
Need more?