Reference Only

SRN5020TA-1R5Y

Power Inductors - SMD 1.5uH 30% 3.5A.

Manufacturer:

Mfr Part:
SRN5020TA-1R5Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingSemi-Shielded
Inductance1.5 uH
Tolerance30 %
Maximum DC Current3.5 A
Maximum DC Resistance25 mOhms
Saturation Current4.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum15
Self Resonant Frequency112 MHz
TerminationStandard
Length5 mm
Width5 mm
Height1.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRN5020TA
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH1500 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.188$470.00
$0.18$900.00
Need more?