Reference Only

SRN4026-1R2Y

Power Inductors - SMD 1.2uH 30% SMD 4026.

Manufacturer:

Mfr Part:
SRN4026-1R2Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance1.2 uH
Tolerance30 %
Maximum DC Current2.75 A
Maximum DC Resistance24 mOhms
Saturation Current2.75 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency80 MHz
TerminationStandard
Length4 mm
Width4 mm
Height2.5 mm
Core MaterialFerrite
SeriesSRN4026
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH1200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.174$522.00
$0.167$1,002.00
Need more?