Reference Only

SRN4018BTA-1R2Y

Power Inductors - SMD Ind,4x4x1.6mm,1.2+/-30%uH,2.8A,shd.

Manufacturer:

Mfr Part:
SRN4018BTA-1R2Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeSemi Shielded Power Inductor
Package / Case4 mm x 4 mm x 1.6 mm
ShieldingShielded
Inductance1.2 uH
Tolerance20 %
Maximum DC Current2.8 A
Maximum DC Resistance30 mOhms
Saturation Current3.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency81 MHz
TerminationStandard
Length4 mm
Width4 mm
Height1.6 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRN4018BTA
PackagingReel
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductInductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.198$693.00
Need more?