Reference Only

SRN4018-R82Y

Power Inductors - SMD 0.82uH 30% SMD 4018.

Manufacturer:

Mfr Part:
SRN4018-R82Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance820 nH
Tolerance30 %
Maximum DC Current4 A
Maximum DC Resistance19 mOhms
Saturation Current4.7 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Self Resonant Frequency100 MHz
TerminationStandard
Length4 mm
Width4 mm
Height1.8 mm
Core MaterialFerrite
SeriesSRN4018
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH820 nH
Inductance - pH820000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?