Reference Only

SRN4018-2R7M

Power Inductors - SMD 2.7uH 20% SMD 4018.

Manufacturer:

Mfr Part:
SRN4018-2R7M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance2.7 uH
Tolerance20 %
Maximum DC Current2.3 A
Maximum DC Resistance52 mOhms
Saturation Current2.4 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Self Resonant Frequency52 MHz
TerminationStandard
Length4 mm
Width4 mm
Height1.8 mm
Core MaterialFerrite
SeriesSRN4018
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH2700 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.197$591.00
$0.178$1,068.00
Need more?