Reference Only

SRN4012T-6R8M

Power Inductors - SMD 6.8uH 20% SMD 4012.

Manufacturer:

Mfr Part:
SRN4012T-6R8M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current1.3 A
Maximum DC Resistance125 mOhms
Saturation Current900 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum6
Self Resonant Frequency35 MHz
TerminationStandard
Length4 mm
Width4 mm
Height1.2 mm
Core MaterialFerrite
SeriesSRN4012T
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH6800 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.128$576.00
$0.125$1,125.00
Need more?