Reference Only

SRN3010TA-2R2M

Power Inductors - SMD 2.2uH 20% 1.7A AEC-Q200.

Manufacturer:

Mfr Part:
SRN3010TA-2R2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current1.7 A
Maximum DC Resistance90 mOhms
Saturation Current1.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum15
Self Resonant Frequency100 MHz
TerminationStandard
Length3 mm
Width3 mm
Height1 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRN3010TA
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.159$318.00
Need more?