Reference Only

SRN3010TA-150M

Power Inductors - SMD 15uH 20% 0.7A AEC-Q200.

Manufacturer:

Mfr Part:
SRN3010TA-150M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Current700 mA
Maximum DC Resistance510 mOhms
Saturation Current540 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum22
Self Resonant Frequency35 MHz
TerminationStandard
Length3 mm
Width3 mm
Height1 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRN3010TA
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.182$364.00
$0.166$664.00
Need more?
Available Regional Inventory
2,000 available now at ttieurope.com