Reference Only

SRN2512-R24M

Power Inductors - SMD 0.24uH 20% SMD 2512.

Manufacturer:

Mfr Part:
SRN2512-R24M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance240 nH
Tolerance20 %
Maximum DC Current8 A
Maximum DC Resistance24 mOhms
Saturation Current4.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum7
Self Resonant Frequency330 MHz
TerminationStandard
Length2.5 mm
Width2 mm
Height1.2 mm
Core MaterialFerrite
SeriesSRN2512
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH240 nH
Inductance - pH240000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.148$296.00
$0.143$572.00
$0.137$1,370.00
Need more?