Reference Only

SRN2010-R68M

Power Inductors - SMD 0.68uH 20% SMD 2010.

Manufacturer:

Mfr Part:
SRN2010-R68M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance680 nH
Tolerance20 %
Maximum DC Current3.2 A
Maximum DC Resistance55 mOhms
Saturation Current3.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum10
Self Resonant Frequency200 MHz
TerminationStandard
Length2 mm
Width1.6 mm
Height1.02 mm
Core MaterialFerrite
SeriesSRN2010
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH680 nH
Inductance - pH680000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.132$264.00
$0.128$512.00
$0.125$1,250.00
Need more?