Reference Only

SRF1260-331M

Coupled Inductors 330uH 20% SMD 1260.

Manufacturer:

Mfr Part:
SRF1260-331M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCoupled Inductors
SeriesSRF1260
Inductance - Parallel330 uH
Inductance - Series1.32 mH
Tolerance20 %
Maximum DC Current1.06 A
Maximum DC Resistance574 mOhms
Length12.5 mm
Width12.5 mm
Height6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Core MaterialFerrite
Mounting StyleSMD/SMT
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TypeDual-Winding Shielded Power Inductor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.76$608.00
Need more?