Reference Only
SRF1010DA-R43M
Coupled Inductors 0.43uH 20% 27A AEC-Q200.
Datasheet
SRF1010DA-R43M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Coupled Inductors | |
| Series | SRF1010DA | |
| Inductance - Parallel | 430 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 27 A | |
| Length | 12 mm | |
| Width | 9.6 mm | |
| Height | 11.3 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Qualification | AEC-Q200 | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Mounting Style | PCB Board | |
| Product Type | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.37 | $3,288.00 |
Need more?