Reference Only

SRF1010DA-5R6M

Coupled Inductors 5.6uH 20% 7.5A AEC-Q200.

Manufacturer:

Mfr Part:
SRF1010DA-5R6M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCoupled Inductors
SeriesSRF1010DA
Inductance - Parallel5.6 uH
Tolerance20 %
Maximum DC Current7.5 A
Length12 mm
Width9.6 mm
Height11.3 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
QualificationAEC-Q200
PackagingReel
Mounting StylePCB Board
Product TypeCoupled Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 2,400)
Quantity Unit PriceExt. Price
$1.37$3,288.00
Need more?