Reference Only

SN1-0R1J1

New Product
Wirewound Resistors - SMD SN-1 0.1 0HM 5%.

Manufacturer:

Mfr Part:
SN1-0R1J1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - SMD
Resistance100 mOhms
Power Rating500 mW (1/2 W)
Tolerance5 %
Maximum Operating Temperature+ 275 C
Minimum Operating Temperature- 55 C
SeriesSSL
PackagingReel
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TradenameRiedon
TypeNon-Inductive

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.69$5,070.00
Need more?