Reference Only
SMBJ440A
ESD Protection Diodes / TVS Diodes .
Datasheet
SMBJ440A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Breakdown Voltage | 492 V | |
| Clamping Voltage | 713 V | |
| Ipp - Peak Pulse Current | 800 mA | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | SMB (DO-214AA) | |
| Polarity | Unidirectional | |
| Pppm - Peak Pulse Power Dissipation | 600 W | |
| Qualification | AEC-Q101 | |
| Series | SMBJ | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Termination Style | SMD/SMT | |
| Vf - Forward Voltage | 5 V | |
| Working Voltage | 440 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.163 | $489.00 | |
| $0.15 | $900.00 |
Need more?