Reference Only

SM75056PEL

Obsolete
Audio Transformers / Signal Transformers T1/E1 Potted

Manufacturer:

Mfr Part:
SM75056PEL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
Termination StyleSMD/SMT
Frequency Range100 kHz
Inductance1.2 mH
Isolation Voltage2 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ApplicationTelecom
Package / CaseSMD-16
Length12.8 mm
Width6.9 mm
Height5.65 mm
SeriesSM75056PEL
PackagingReel
Maximum DC Resistance800 mOhms
Primary Resistance800 mOhms
Product TypeAudio & Signal Transformers
Secondary Resistance800 mOhms
ShieldingShielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?