Reference Only

SM453230-121N7Y

Audio Transformers / Signal Transformers .

Manufacturer:

Mfr Part:
SM453230-121N7Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeLAN
Termination StyleSMD/SMT
Frequency Range1 MHz to 500 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsSingle
Application10G Base-T
Length4.7 mm
Width3.3 mm
Height2.9 mm
SeriesSM453230-121N7Y
PackagingReel
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.664$1,328.00
$0.645$2,580.00
Need more?