Reference Only

SM15-350RX8

New Product
Wirewound Resistors - Through Hole SM-15 350 OHM 0.01%.

Manufacturer:

Mfr Part:
SM15-350RX8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - Through Hole
Resistance350 Ohms
Power Rating175 mW
Voltage Rating200 V
Tolerance0.01 %
Termination StyleAxial
Temperature Coefficient10 PPM / C
Length9.5 mm
Diameter4.7 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 245 C
SeriesSM/1xx
PackagingBulk
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistor
SubcategoryResistors
TechnologyWirewound
TypePrecision Wirewound Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.48$2,240.00
$4.18$4,180.00
Need more?