Reference Only

SM13100EL

Obsolete
Audio Transformers / Signal Transformers 100kHz 0.1V 10/100 Base-T Transformer

Manufacturer:

Mfr Part:
SM13100EL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryAudio Transformers / Signal Transformers
ProductPoE Transformers
Termination StyleSMD/SMT
Frequency Range1 MHz to 80 MHz
Inductance350 uH
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsDual
Application10/100 Base-T
Length24.5 mm
Width15.5 mm
Height12.8 mm
SeriesSM13100EL
PackagingReel
Product TypeAudio & Signal Transformers
ShieldingShielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?