Reference Only

SM10-100RX8

New Product
Wirewound Resistors - Through Hole SM-10 100 OHM 0.01%.

Manufacturer:

Mfr Part:
SM10-100RX8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - Through Hole
Resistance100 Ohms
Power Rating300 mW
Voltage Rating150 V
Tolerance0.01 %
Termination StyleRadial
Temperature Coefficient20 PPM / C
Length7.6 mm
Width2.6 mm
Lead Spacing3.8 mm
Height8.1 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 145 C
SeriesSM10
PackagingBulk
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistor
SubcategoryResistors
TechnologyWirewound
TypePrecision Wirewound Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.31$2,155.00
$4.15$4,150.00
Need more?