Reference Only

SDR7045-102K

Power Inductors - SMD 1000uH 10% SMD 7045.

Manufacturer:

Mfr Part:
SDR7045-102K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance1 mH
Tolerance10 %
Maximum DC Current220 mA
Maximum DC Resistance4 Ohms
Saturation Current200 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum48
Self Resonant Frequency3 MHz
TerminationStandard
Length7 mm
Width7 mm
Height4.5 mm
Core MaterialFerrite
SeriesSDR7045
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.399$399.00
$0.364$728.00
$0.356$1,780.00
Need more?