Reference Only

SDR6603-330M

Power Inductors - SMD 33uH 20% SMD 6603.

Manufacturer:

Mfr Part:
SDR6603-330M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance33 uH
Tolerance20 %
Maximum DC Current600 mA
Maximum DC Resistance510 mOhms
Saturation Current580 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum24
Self Resonant Frequency15 MHz
TerminationStandard
Length6.6 mm
Width4.45 mm
Height2.92 mm
Core MaterialFerrite
SeriesSDR6603
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.529$317.40
$0.501$601.20
$0.489$1,173.60
$0.451$2,164.80
Need more?