Reference Only

SDR1806-3R3ML

Power Inductors - SMD 3.3uH 20% SMD 1806.

Manufacturer:

Mfr Part:
SDR1806-3R3ML

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current7.6 A
Maximum DC Resistance9.8 mOhms
Saturation Current17 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum22
Self Resonant Frequency40 MHz
TerminationStandard
Length18.3 mm
Width14 mm
Height6.6 mm
Core MaterialFerrite
SeriesSDR1806
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH3300 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.567$425.25
$0.552$552.00
$0.501$1,252.50
$0.499$2,495.00
Need more?