Reference Only

SDR1307A-271K

Power Inductors - SMD 270uH 10% SMD 1307 AEC-Q200.

Manufacturer:

Mfr Part:
SDR1307A-271K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance270 uH
Tolerance10 %
Maximum DC Current1.8 A
Maximum DC Resistance410 mOhms
Saturation Current1.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum15
Self Resonant Frequency3.5 MHz
TerminationStandard
Length7 mm
Width13 mm
Diameter13 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSDR1307A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency796 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.531$849.60
$0.529$1,269.60
$0.521$2,500.80
Need more?