Reference Only

SDR1005-R68ML

Power Inductors - SMD 0.68uH 20% SMD 1005.

Manufacturer:

Mfr Part:
SDR1005-R68ML

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance680 nH
Tolerance20 %
Maximum DC Current8.5 A
Maximum DC Resistance6 mOhms
Saturation Current9.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum26
Self Resonant Frequency160 MHz
TerminationStandard
Length12.7 mm
Width10 mm
Height5 mm
Core MaterialFerrite
SeriesSDR1005
PackagingReel
ApplicationPower
Case Code - in5039
Case Code - mm12710
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.381$457.20
$0.369$1,771.20
Need more?