Reference Only

SDR0703-6R8ML

Power Inductors - SMD 6.8uH 20% SMD 0703.

Manufacturer:

Mfr Part:
SDR0703-6R8ML

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current1.3 A
Maximum DC Resistance115 mOhms
Saturation Current1.9 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency45 MHz
TerminationStandard
Length6.5 mm
Width4.5 mm
Height2.7 mm
Core MaterialFerrite
SeriesSDR0703
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH6800 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.327$327.00
$0.316$790.00
$0.307$1,535.00
Need more?