Reference Only

SDR0703-5R6ML

Power Inductors - SMD 5.6uH 20% SMD 0703.

Manufacturer:

Mfr Part:
SDR0703-5R6ML

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
Inductance5.6 uH
Tolerance20 %
Maximum DC Current1.4 A
Maximum DC Resistance105 mOhms
Q Minimum20
Self Resonant Frequency56 MHz
TerminationStandard
Length6.5 mm
Width4.5 mm
Height2.7 mm
SeriesSDR0703
PackagingReel
ApplicationPower
Inductance - nH5600 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.322$322.00
$0.312$780.00
$0.304$1,520.00
Need more?