Reference Only

SDR0703-1R8ML

Power Inductors - SMD 1.8uH 20% SMD 0703.

Manufacturer:

Mfr Part:
SDR0703-1R8ML

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance1.8 uH
Tolerance20 %
Maximum DC Current1.9 A
Maximum DC Resistance52 mOhms
Saturation Current2.7 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum25
Self Resonant Frequency105 MHz
TerminationStandard
Length6.5 mm
Width4.5 mm
Height2.7 mm
Core MaterialFerrite
SeriesSDR0703
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH1800 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.298$298.00
$0.292$1,460.00
Need more?