Reference Only

SDE1006A-561K

Power Inductors - SMD 560uH 10% SMD 1006 AEC-Q200.

Manufacturer:

Mfr Part:
SDE1006A-561K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance560 uH
Tolerance10 %
Maximum DC Current600 mA
Maximum DC Resistance1.9 Ohms
Saturation Current600 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency3.3 MHz
TerminationStandard
Length10 mm
Width9 mm
Height5.4 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSDE1006A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,200 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.383$1,225.60
Need more?