Reference Only

SDE0805A-151K

Power Inductors - SMD 150uH 10% SMD 0805 AEC-Q200.

Manufacturer:

Mfr Part:
SDE0805A-151K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingUnshielded
Inductance150 uH
Tolerance10 %
Maximum DC Current900 mA
Maximum DC Resistance640 mOhms
Saturation Current720 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency7.2 MHz
TerminationStandard
Length7.8 mm
Width7 mm
Height5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSDE0805A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.282$846.00
$0.271$1,355.00
Need more?