Reference Only

SDE0604A-180M

Power Inductors - SMD 18uH 20% SMD 0604 AEC-Q200.

Manufacturer:

Mfr Part:
SDE0604A-180M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingUnshielded
Inductance18 uH
Tolerance20 %
Maximum DC Current2 A
Maximum DC Resistance150 mOhms
Saturation Current1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency24 MHz
TerminationStandard
Length5.8 mm
Width5.2 mm
Height4.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSDE0604A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.251$753.00
$0.24$1,200.00
Need more?