Reference Only

S5-15KF1

New Product
Wirewound Resistors - SMD S-5 15K 1%.

Manufacturer:

Mfr Part:
S5-15KF1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - SMD
Resistance15 kOhms
Power Rating4 W
Tolerance1 %
Case Code - in8127
Maximum Operating Temperature+ 275 C
Minimum Operating Temperature- 55 C
Case Code - mm20670
SeriesSSL
PackagingReel
Height7.7 mm
Length20.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TradenameRiedon
TypeStandard
Width7.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.41$1,410.00
$1.31$3,275.00
$1.28$6,400.00
Need more?