Reference Only
S2-0R36J2
New Product
Wirewound Resistors - SMD S-2 0.36 OHM 5% 2000 PER REEL.
Datasheet
S2-0R36J2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 360 mOhms | |
| Power Rating | 1 W | |
| Tolerance | 5 % | |
| Case Code - in | 2615 | |
| Maximum Operating Temperature | + 275 C | |
| Minimum Operating Temperature | - 55 C | |
| Case Code - mm | 6639 | |
| Series | SSL | |
| Packaging | Reel | |
| Height | 3.2 mm | |
| Length | 6.6 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Tradename | Riedon | |
| Type | Standard | |
| Width | 3.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $1,740.00 | |
| $0.87 | $3,480.00 | |
| $0.87 | $6,960.00 |
Need more?