Reference Only

S1-2RD1

New Product
Wirewound Resistors - SMD S-1 2 OHM 0.5% 50PPM.

Manufacturer:

Mfr Part:
S1-2RD1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - SMD
Resistance2 Ohms
Power Rating500 mW (1/2 W)
Tolerance5 %
Case Code - in2012
Maximum Operating Temperature+ 275 C
Minimum Operating Temperature- 55 C
Case Code - mm4833
SeriesSSL
PackagingReel
Height2.8 mm
Length4.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TradenameRiedon
TypeStandard
Width3.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.733$2,199.00
Need more?