Reference Only

RT12C2L200

Trimmer Resistors - Through Hole TRIMMER - 1 1/4" MT WW MIL-SPEC

Manufacturer:

Mfr Part:
RT12C2L200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesRT12
Termination StyleWire Lead
ProductMultiturn
Number of Turns22 Turn
Resistance20 Ohms
AdjustmentSide Slotted Knob
Power Rating1 W
Tolerance5 %
Temperature Coefficient50 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingBulk
Element TypeWirewound
Height8 mm
Length31.75 mm
Mounting StylePanel Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TradenameTrimpot
TypeTrimmer Resistors - Multi-Turn
Width4.83 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?