Reference Only

PWR3014W20R0FE

Wirewound Resistors - SMD 20ohms 1%.

Manufacturer:

Mfr Part:
PWR3014W20R0FE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - SMD
Resistance20 Ohms
Power Rating1 W
Tolerance1 %
Case Code - in3014
Temperature Coefficient20 PPM / C
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 55 C
Case Code - mm7535
SeriesPWR3014
PackagingReel
ApplicationHigh Energy Applications
Height4.64 mm
Length7.5 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width3.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.684$1,026.00
$0.631$1,893.00
Need more?