Reference Only

PWR2615W1R00F

Wirewound Resistors - SMD 1W 1ohms 1%.

Manufacturer:

Mfr Part:
PWR2615W1R00F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - SMD
Resistance1 Ohms
Power Rating1 W
Voltage Rating58 V
Tolerance1 %
Case Code - in2615
Temperature Coefficient150 PPM / C
Maximum Operating Temperature+ 275 C
Minimum Operating Temperature- 55 C
Case Code - mm6639
SeriesPWR2615
PackagingBulk
ApplicationHigh Energy Applications
Height3.2 mm
Length6.6 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width3.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.80$400.00
$0.739$739.00
$0.738$7,380.00
Need more?