Reference Only

PWR1913W10R0J

Obsolete
Wirewound Resistors - SMD 10 ohm 5%

Manufacturer:

Mfr Part:
PWR1913W10R0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - SMD
Resistance10 Ohms
Power Rating500 mW (1/2 W)
Voltage Rating33 V
Tolerance5 %
Case Code - in1913
Temperature Coefficient50 PPM / C
Maximum Operating Temperature+ 275 C
Minimum Operating Temperature- 55 C
Case Code - mm4833
SeriesPWR1913
PackagingBulk
ApplicationHigh Energy Applications
Height2.8 mm
Length4.8 mm
Moisture SensitiveYes
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width3.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?