Reference Only
PVZ2A103C04R00
Obsolete
Trimmer Resistors - SMD RECOMMENDED ALT 652-TC42X-2-103E
Datasheet
PVZ2A103C04R00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Trimmer Resistors - SMD | |
| Adjustment | Top Crossed | |
| Element Type | Carbon | |
| Height | 0.8 mm | |
| Length | 2.7 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | PCB Mount | |
| Number of Turns | 1 Turn | |
| Orientation | Vertical Adjustment | |
| Packaging | Reel | |
| Power Rating | 50 mW (1/20 W) | |
| Product Type | Trimmer Resistors | |
| Product | Single Turn | |
| Resistance | 10 kOhms | |
| Series | PVZ2 | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Temperature Coefficient | 500 PPM / C | |
| Termination Style | SMD/SMT | |
| Tolerance | 30 % | |
| Type | Single-Turn Trimmer Potentiometers | |
| Width | 2.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?