Reference Only

PV37W504C01B00

Trimmer Resistors - Through Hole 500Kohms Sealed 6mm SQ 12turn.

Manufacturer:

Mfr Part:
PV37W504C01B00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesPV37
Termination StylePC Pin
ProductMultiturn
Number of Turns12 Turn
Resistance500 kOhms
AdjustmentTop Cross
Power Rating250 mW (1/4 W)
Tolerance10 %
Temperature Coefficient150 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingTube
Element TypeCermet
Height6.7 mm
Length6.4 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeMulti-Turn Trimmer Potentiometers
Width4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.70$3,400.00
$1.43$3,575.00
$1.36$6,800.00
Need more?