Reference Only

PV32H254A01B00

Trimmer Resistors - Through Hole 250k ohm.

Manufacturer:

Mfr Part:
PV32H254A01B00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesPV32
Termination StylePC Pin
ProductSingle Turn
Number of Turns1 Turn
Power Rating500 mW (1/2 W)
Tolerance20 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Element TypeCermet
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533400080
TARIC8533409000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption Number7c-1
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.53$3,060.00
$1.42$3,550.00
$1.39$6,950.00
Need more?