Reference Only

PTD902-2015FB102

Potentiometers 1K LINEAR 2 GANGED FLATTED METAL SHAFT.

Manufacturer:

Mfr Part:
PTD902-2015FB102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StylePC Pin
ProductGuitar Potentiometers
Number of Gangs2 Gang
Resistance1 kOhms
TaperLinear
OrientationHorizontal
Power Rating50 mW (1/20 W)
Voltage Rating150 VAC, 20 VDC
Tolerance20 %
Element TypeCarbon
Number of Turns1 Turn
Shaft TypeFlatted / D
Shaft Diameter6 mm
Shaft Length15 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeRotary
Life15000 Cycle
IP RatingIP40
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 50 C
SeriesPTD90
PackagingTray
Height11.3 mm
Length9.65 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
TradenamePro Audio
Width9.5 mm
Part # AliasesPTD902-2015F-B102

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 864 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.44$1,244.16
$1.32$1,330.56
$1.31$6,602.40
Need more?