Reference Only

PTD901-2025FA103

Potentiometers 10K 9mm Multi-Ganged Pot.

Manufacturer:

Mfr Part:
PTD901-2025FA103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperAudio
OrientationHorizontal
Power Rating25 mW
Voltage Rating150 VAC, 20 VDC
Tolerance20 %
Element TypeCarbon
Number of Turns1 Turn
Shaft TypeFlatted / D
Shaft Diameter6 mm
Shaft Length25 mm
Switch TypeNo Switch
Number of DetentsCenter Detent
TypeRotary
Life15000 Cycle
IP RatingIP40
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 50 C
SeriesPTD90
PackagingBulk
Diameter9 mm
Height11.3 mm
Length7.05 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Thread SizeM7 x P0.75
TradenamePro Audio
Width9.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 252 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.74$438.48
$1.63$821.52
$1.52$1,532.16
$1.37$3,452.40
$1.29$6,501.60
Need more?
Contact Us