Reference Only

PTB0153-2010BPB103

Slide Potentiometers PANEL CONTROL 9MM-ST-CARBON.

Manufacturer:

Mfr Part:
PTB0153-2010BPB103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategorySlide Potentiometers
SeriesPTB
Mounting StylePCB Mount
Termination StylePC Pin
TypeLow Profile Slide Potentiometer
Travel100 mm
Resistance10 kOhms
Power Rating500 mW (1/2 W)
Tolerance20 %
TaperLinear
Length128 mm
Width16 mm
Height8 mm
PackagingTray
Element TypeCarbon
Life15000 Cycle
Product TypeSlide Potentiometers
ProductSlide Potentiometers/Faders
SubcategoryPotentiometers, Trimmers & Rheostats
TradenamePro Audio

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.01$3,208.00
$3.45$3,450.00
$3.37$8,425.00
Need more?