Reference Only

PTA6043-2015CIB103

Slide Potentiometers .

Manufacturer:

Mfr Part:
PTA6043-2015CIB103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategorySlide Potentiometers
SeriesPTA
Mounting StylePCB Mount
Termination StylePC Pin
TypeLow Profile Slide Potentiometer
Travel60 mm
Resistance10 kOhms
Power Rating250 mW (1/4 W)
Voltage Rating150 V
Tolerance20 %
TaperAudio
Length75 mm
Width9.4 mm
Height6.5 mm
PackagingTray
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 50 C
Life15000 Cycle
Product TypeSlide Potentiometers
ProductSlide Potentiometers/Faders
SubcategoryPotentiometers, Trimmers & Rheostats
TradenamePro Audio

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.10$1,100.00
$1.04$2,600.00
$1.03$5,150.00
Need more?
Contact Us