Reference Only

PTA3043-2010CPB203

Slide Potentiometers .

Manufacturer:

Mfr Part:
PTA3043-2010CPB203

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategorySlide Potentiometers
SeriesPTA
Mounting StylePCB Mount
Termination StylePC Pin
TypeLow Profile Slide Potentiometer
Travel30 mm
Resistance20 kOhms
Power Rating200 mW (1/5 W)
Voltage Rating150 V
Tolerance20 %
TaperAudio
Length45 mm
Width9.4 mm
Height6.5 mm
PackagingTray
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 50 C
Life15000 Cycle
Product TypeSlide Potentiometers
ProductSlide Potentiometers/Faders
SubcategoryPotentiometers, Trimmers & Rheostats
TradenamePro Audio

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.98$980.00
$0.89$2,225.00
$0.88$4,400.00
Need more?