Reference Only

PTA2043-2015CPB502

Slide Potentiometers 15MM SHAFT NO DET 20MM STRK SNG LIN.

Manufacturer:

Mfr Part:
PTA2043-2015CPB502

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategorySlide Potentiometers
SeriesPTA
Mounting StylePCB Mount
Termination StylePC Pin
TypeLow Profile Slide Potentiometer
Travel20 mm
Resistance5 kOhms
Power Rating100 mW (1/10 W)
Tolerance20 %
TaperLinear
Length35 mm
Width9 mm
Height6.5 mm
PackagingTray
Element TypeCarbon
Life15000 Cycle
Product TypeSlide Potentiometers
ProductSlide Potentiometers/Faders
SubcategoryPotentiometers, Trimmers & Rheostats
TradenamePro Audio

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.91$910.00
$0.86$2,150.00
$0.81$4,050.00
Need more?