Reference Only

PTA2043-2010DPA103

Slide Potentiometers 10K AUDIO.

Manufacturer:

Mfr Part:
PTA2043-2010DPA103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategorySlide Potentiometers
SeriesPTA
Mounting StylePCB Mount
Termination StylePC Pin
TypeLow Profile Slide Potentiometer
Travel20 mm
Resistance10 kOhms
Power Rating50 mW (1/20 W)
Tolerance20 %
TaperAudio
Length35 mm
Width9 mm
Height6.5 mm
PackagingTray
Element TypeCarbon
Life15000 Cycle
Product TypeSlide Potentiometers
ProductSlide Potentiometers/Faders
SubcategoryPotentiometers, Trimmers & Rheostats
TradenamePro Audio

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.82$820.00
$0.77$1,925.00
$0.722$3,610.00
Need more?